Bourns, PM2110, 2110 Unshielded Wire-wound SMD Inductor with a Iron Core, 390 μH ±10% Wire-Wound 3.1A Idc
- RS Stock No.:
- 172-8673
- Mfr. Part No.:
- PM2110-391K-RC
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-8673
- Mfr. Part No.:
- PM2110-391K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 390 μH | |
| Maximum DC Current | 3.1A | |
| Package/Case | 2110 | |
| Length | 30.5mm | |
| Depth | 25.4mm | |
| Height | 15.24mm | |
| Dimensions | 30.5 x 25.4 x 15.24mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 98mΩ | |
| Series | PM2110 | |
| Core Material | Iron | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 390 μH | ||
Maximum DC Current 3.1A | ||
Package/Case 2110 | ||
Length 30.5mm | ||
Depth 25.4mm | ||
Height 15.24mm | ||
Dimensions 30.5 x 25.4 x 15.24mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 98mΩ | ||
Series PM2110 | ||
Core Material Iron | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
