Bourns, SRF0602, 0602 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±50% Wire-Wound 300mA Idc

Stock information currently inaccessible
RS Stock No.:
172-8669
Mfr. Part No.:
SRF0602-331Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330 μH

Maximum DC Current

300mA

Package/Case

0602

Length

6.5mm

Depth

3.6mm

Height

1.65mm

Dimensions

6.5 x 3.6 x 1.65mm

Shielded

Yes

Tolerance

±50%

Series

SRF0602

Core Material

Ferrite

Maximum Self Resonant Frequency

120MHz

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy