Bourns, SRP5030TA, 5030 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 5.6 μH ±20% Wire-Wound 4.25A Idc

Stock information currently inaccessible
RS Stock No.:
172-8641
Mfr. Part No.:
SRP5030TA-5R6M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

5.6 μH

Maximum DC Current

4.25A

Package/Case

5030

Length

5.7mm

Depth

2.8mm

Automotive Standard

AEC-Q200

Height

5.2mm

Dimensions

5.7 x 2.8 x 5.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

63mΩ

Series

SRP5030TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

21MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW