Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 330 μH ±10% Wire-Wound 850mA Idc

Stock information currently inaccessible
RS Stock No.:
172-8534
Mfr. Part No.:
SRR1208-331KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330 μH

Maximum DC Current

850mA

Package/Case

1208

Length

12.7mm

Depth

12.7mm

Height

8.5mm

Dimensions

12.7 x 12.7 x 8.5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

650mΩ

Series

SRR1208

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

1.8MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

13

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy