Bourns, SDR1006, 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 820 μH ±10% Wire-Wound 240mA Idc Q:10

Stock information currently inaccessible
RS Stock No.:
172-8475
Mfr. Part No.:
SDR1006-821KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

820 μH

Maximum DC Current

240mA

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Shielded

No

Tolerance

±10%

Series

SDR1006

Core Material

Ferrite DR

Maximum Self Resonant Frequency

2MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy