Bourns, SRU5018, 5018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 1.25A Idc Q:12

Stock information currently inaccessible
RS Stock No.:
172-8463
Mfr. Part No.:
SRU5018-100Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

1.25A

Package/Case

5018

Length

5.2mm

Depth

5.2mm

Height

1.8mm

Dimensions

5.2 x 5.2 x 1.8mm

Shielded

Yes

Series

SRU5018

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 50MHz

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

12

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy