Bourns, SRR3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 33 μH ±30% Wire-Wound 320mA Idc Q:14
- RS Stock No.:
- 172-8455
- Mfr. Part No.:
- SRR3011-330YL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-8455
- Mfr. Part No.:
- SRR3011-330YL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 320mA | |
| Package/Case | 3011 | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 1.15mm | |
| Dimensions | 3.8 x 3.8 x 1.15mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 860mΩ | |
| Series | SRR3011 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 25MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 320mA | ||
Package/Case 3011 | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 1.15mm | ||
Dimensions 3.8 x 3.8 x 1.15mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 860mΩ | ||
Series SRR3011 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 25MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 14 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
