Bourns, SDR0805, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 1 mH ±10% Ferrite Core 210mA Idc Q:27

Stock information currently inaccessible
RS Stock No.:
172-8429
Mfr. Part No.:
SDR0805-102KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 mH

Maximum DC Current

210mA

Package/Case

SMD

Height

5.3mm

Diameter

7.8mm

Dimensions

7.8 Dia. x 5.3mm

Tolerance

±10%

Maximum DC Resistance

4.5Ω

Series

SDR0805

Core Material

Ferrite DR

Maximum Self Resonant Frequency

3MHz

Minimum Quality Factor

27

Maximum Operating Temperature

+125°C

Inductor Construction

Ferrite Core

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios