Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 56 μH ±10% Ferrite Core 500mA Idc Q:20
- RS Stock No.:
- 172-8399
- Mfr. Part No.:
- SDR0403-560KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-8399
- Mfr. Part No.:
- SDR0403-560KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 56 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | SMD | |
| Length | 4.5mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Diameter | 4.5mm | |
| Dimensions | 4.5 Dia. x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 940mΩ | |
| Series | SDR0403 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 12MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Ferrite Core | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 56 μH | ||
Maximum DC Current 500mA | ||
Package/Case SMD | ||
Length 4.5mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Diameter 4.5mm | ||
Dimensions 4.5 Dia. x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 940mΩ | ||
Series SDR0403 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 20 | ||
Inductor Construction Ferrite Core | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
