Bourns, SRN2012, 2012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±20% Semi-Shielded 2.9A Idc Q:9
- RS Stock No.:
- 172-8331
- Mfr. Part No.:
- SRN2012-R47M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-8331
- Mfr. Part No.:
- SRN2012-R47M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470 nH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.6 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 46mΩ | |
| Series | SRN2012 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 220MHz | |
| Minimum Quality Factor | 9 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470 nH | ||
Maximum DC Current 2.9A | ||
Package/Case 2012 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.6 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 46mΩ | ||
Series SRN2012 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 220MHz | ||
Minimum Quality Factor 9 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
