Bourns, SRN4012T, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 750mA Idc Q:10

Stock information currently inaccessible
RS Stock No.:
172-8326
Mfr. Part No.:
SRN4012T-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15 μH

Maximum DC Current

750mA

Package/Case

4012

Length

4mm

Depth

4mm

Height

1.2mm

Dimensions

4 x 4 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

260mΩ

Series

SRN4012T

Core Material

Ferrite

Maximum Self Resonant Frequency

24MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Quality Factor

10

Inductor Construction

Semi-Shielded

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy