KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 22 nH ±3% Multilayer 202mA Idc
- RS Stock No.:
- 172-7488
- Mfr. Part No.:
- HLC02220HTTR/500
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 172-7488
- Mfr. Part No.:
- HLC02220HTTR/500
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Inductance | 22 nH | |
| Maximum DC Current | 202mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.58mm | |
| Height | 0.35mm | |
| Dimensions | 1 x 0.58 x 0.35mm | |
| Tolerance | ±3% | |
| Series | HLC02 | |
| Core Material | Organic | |
| Maximum Self Resonant Frequency | 3GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Inductance 22 nH | ||
Maximum DC Current 202mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.58mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.58 x 0.35mm | ||
Tolerance ±3% | ||
Series HLC02 | ||
Core Material Organic | ||
Maximum Self Resonant Frequency 3GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 30 | ||
Inductor Construction Multilayer | ||
