Bourns, SRP1770TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 5.6 μH Wire-Wound 21A Idc Q:20
- RS Stock No.:
- 172-7281
- Mfr. Part No.:
- SRP1770TA-5R6M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7281
- Mfr. Part No.:
- SRP1770TA-5R6M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 21A | |
| Length | 17.3mm | |
| Depth | 6.7mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 16.9mm | |
| Dimensions | 17.3 x 6.7 x 16.9mm | |
| Shielded | Yes | |
| Series | SRP1770TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 12MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 5.6 μH | ||
Maximum DC Current 21A | ||
Length 17.3mm | ||
Depth 6.7mm | ||
Automotive Standard AEC-Q200 | ||
Height 16.9mm | ||
Dimensions 17.3 x 6.7 x 16.9mm | ||
Shielded Yes | ||
Series SRP1770TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 12MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
