Bourns, SRP1270, 1270 Shielded Wire-wound SMD Inductor with a Iron Core, 4.7 μH ±20% Wire-Wound 30A Idc

Stock information currently inaccessible
RS Stock No.:
172-7260
Mfr. Part No.:
SRP1270-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

30A

Package/Case

1270

Length

12.9mm

Depth

12.9mm

Height

6.5mm

Dimensions

12.9 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Series

SRP1270

Core Material

Iron

Maximum Self Resonant Frequency

15MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy