Bourns, SRF0905, 0905 SMD Common Mode Line Filter with a Ferrite Core, 4.7 mH ±50% Wire-Wound 400mA Idc

Stock information currently inaccessible
RS Stock No.:
172-7206
Mfr. Part No.:
SRF0905-472Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 mH

Maximum DC Current

400mA

Package/Case

0905

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±50%

Maximum DC Resistance

900mΩ

Series

SRF0905

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy