Bourns, SRR1806, 1806 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 7.2A Idc Q:53

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-7200
Mfr. Part No.:
SRR1806-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15 μH

Maximum DC Current

7.2A

Package/Case

1806

Length

18.3mm

Depth

14mm

Height

6.8mm

Dimensions

18.3 x 14 x 6.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

39mΩ

Series

SRR1806

Core Material

Ferrite

Maximum Self Resonant Frequency

17.5MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

53

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW