Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound 3A Idc

Stock information currently inaccessible
RS Stock No.:
172-7147
Mfr. Part No.:
SDR1006-8R2ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2 μH

Maximum DC Current

3A

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Tolerance

±20%

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

24MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy