Bourns, SRR5028, 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.2 μH ±30% Shielded 2.2A Idc Q:7
- RS Stock No.:
- 172-7134
- Mfr. Part No.:
- SRR5028-6R2Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7134
- Mfr. Part No.:
- SRR5028-6R2Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.2 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 5028 | |
| Length | 5.8mm | |
| Depth | 5.8mm | |
| Height | 2.8mm | |
| Dimensions | 5.8 x 5.8 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 45mΩ | |
| Series | SRR5028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 39MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 7 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.2 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 5028 | ||
Length 5.8mm | ||
Depth 5.8mm | ||
Height 2.8mm | ||
Dimensions 5.8 x 5.8 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 45mΩ | ||
Series SRR5028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 39MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 7 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
