Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 39 μH ±10% Wire-Wound 800mA Idc Q:24

Stock information currently inaccessible
RS Stock No.:
172-7096
Mfr. Part No.:
SDR0604-390KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

39 μH

Maximum DC Current

800mA

Package/Case

0604

Length

5.8mm

Depth

5.8mm

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 x 5.8 x 4.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

320mΩ

Series

SDR0604

Core Material

Ferrite DR

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

24

COO (Country of Origin):
TW
Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy