Bourns, SDR0603, 0603 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 1.4A Idc Q:24
- RS Stock No.:
- 172-7092
- Mfr. Part No.:
- SDR0603-100ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7092
- Mfr. Part No.:
- SDR0603-100ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0603 | |
| Length | 5.8mm | |
| Depth | 5.8mm | |
| Height | 3.9mm | |
| Diameter | 5.8mm | |
| Dimensions | 5.8 x 5.8 x 3.9mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 150mΩ | |
| Series | SDR0603 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 34MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 24 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 1.4A | ||
Package/Case 0603 | ||
Length 5.8mm | ||
Depth 5.8mm | ||
Height 3.9mm | ||
Diameter 5.8mm | ||
Dimensions 5.8 x 5.8 x 3.9mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series SDR0603 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 34MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 24 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
