Bourns, CM453232, 1812 (4532M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Wire-Wound 355mA Idc
- RS Stock No.:
- 172-7050
- Mfr. Part No.:
- CM453232-3R3KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-7050
- Mfr. Part No.:
- CM453232-3R3KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 355mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 800mΩ | |
| Series | CM453232 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 50 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 355mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 800mΩ | ||
Series CM453232 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 50 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
