Bourns, CM322522, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Wire-Wound 190mA Idc

Stock information currently inaccessible
RS Stock No.:
172-7035
Mfr. Part No.:
CM322522-2R2KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 μH

Maximum DC Current

190mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

950mΩ

Series

CM322522

Core Material

Ferrite

Maximum Self Resonant Frequency

80MHz

Minimum Quality Factor

30

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy