Wurth Elektronik, WE-XHMI, 1510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 17 A Idc
- RS Stock No.:
- 172-5419
- Mfr. Part No.:
- 74439370047
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 150 units)*
£507.75
(exc. VAT)
£609.30
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 150 + | £3.385 | £507.75 |
*price indicative
- RS Stock No.:
- 172-5419
- Mfr. Part No.:
- 74439370047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 17A | |
| Package/Case | 1510 | |
| Length | 16.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMI | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Depth | 15.4mm | |
| Height | 9.1mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 17A | ||
Package/Case 1510 | ||
Length 16.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 3.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMI | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Depth 15.4mm | ||
Height 9.1mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - Wurth WE-XHMI
Product Application Information
Related links
- Wurth Elektronik 1510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 1510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 8 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor 6.8 μH ±20 % 6.5 A Idc
- Wurth Elektronik 6060 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 10 μH ±20 % 5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 5.6 μH ±20 % 11.5 A
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 16 A
- Wurth Elektronik 6030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.56 μH ±20 % 16 A
