Wurth, WE-XHMI, 1090 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 6.8 μH ±20% Wire-Wound 10.5A Idc
- RS Stock No.:
- 172-5402
- Mfr. Part No.:
- 74439369068
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 172-5402
- Mfr. Part No.:
- 74439369068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 10.5A | |
| Package/Case | 1090 | |
| Length | 11.6mm | |
| Depth | 10.5mm | |
| Height | 7.9mm | |
| Dimensions | 11.6 x 10.5 x 7.9mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7.6mΩ | |
| Series | WE-XHMI | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 10.5A | ||
Package/Case 1090 | ||
Length 11.6mm | ||
Depth 10.5mm | ||
Height 7.9mm | ||
Dimensions 11.6 x 10.5 x 7.9mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 7.6mΩ | ||
Series WE-XHMI | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

