Murata, 8400 Wire-wound SMD Inductor 22 μH Wire-Wound 600mA Idc
- RS Stock No.:
- 170-9326
- Mfr. Part No.:
- 84223C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 170-9326
- Mfr. Part No.:
- 84223C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 22 μH | |
| Maximum DC Current | 600mA | |
| Length | 3.3mm | |
| Depth | 4.5mm | |
| Height | 2.6mm | |
| Dimensions | 3.3 x 4.5 x 2.6mm | |
| Maximum DC Resistance | 600mΩ | |
| Series | 8400 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 22 μH | ||
Maximum DC Current 600mA | ||
Length 3.3mm | ||
Depth 4.5mm | ||
Height 2.6mm | ||
Dimensions 3.3 x 4.5 x 2.6mm | ||
Maximum DC Resistance 600mΩ | ||
Series 8400 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
