Murata, 4000 Unshielded Wire-wound SMD Inductor 6.8 μH Wire-Wound 3.6A Idc
- RS Stock No.:
- 170-9309
- Mfr. Part No.:
- 406R8C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 170-9309
- Mfr. Part No.:
- 406R8C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 3.6A | |
| Length | 14.22mm | |
| Depth | 14.1mm | |
| Height | 8.76mm | |
| Dimensions | 14.22 x 14.1 x 8.76mm | |
| Shielded | No | |
| Maximum DC Resistance | 20mΩ | |
| Series | 4000 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 6.8 μH | ||
Maximum DC Current 3.6A | ||
Length 14.22mm | ||
Depth 14.1mm | ||
Height 8.76mm | ||
Dimensions 14.22 x 14.1 x 8.76mm | ||
Shielded No | ||
Maximum DC Resistance 20mΩ | ||
Series 4000 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
