Murata, 2800 Unshielded Wire-wound SMD Inductor 47 μH Wire-Wound 2.66A Idc Q:31.5

Stock information currently inaccessible
RS Stock No.:
170-9301
Mfr. Part No.:
28473C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

47 μH

Maximum DC Current

2.66A

Length

18.5mm

Depth

15.2mm

Height

7.6mm

Dimensions

18.5 x 15.2 x 7.6mm

Shielded

No

Maximum DC Resistance

86mΩ

Series

2800

Maximum Self Resonant Frequency

10.4MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

31.5

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy