Murata, 2800 Unshielded Wire-wound SMD Inductor 1.5 μH Wire-Wound 12.5A Idc Q:43.9
- RS Stock No.:
- 170-9296
- Mfr. Part No.:
- 28152C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 170-9296
- Mfr. Part No.:
- 28152C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 12.5A | |
| Length | 18.5mm | |
| Depth | 15.2mm | |
| Height | 7.6mm | |
| Dimensions | 18.5 x 15.2 x 7.6mm | |
| Shielded | No | |
| Maximum DC Resistance | 3.6mΩ | |
| Series | 2800 | |
| Maximum Self Resonant Frequency | 72MHz | |
| Minimum Quality Factor | 43.9 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 1.5 μH | ||
Maximum DC Current 12.5A | ||
Length 18.5mm | ||
Depth 15.2mm | ||
Height 7.6mm | ||
Dimensions 18.5 x 15.2 x 7.6mm | ||
Shielded No | ||
Maximum DC Resistance 3.6mΩ | ||
Series 2800 | ||
Maximum Self Resonant Frequency 72MHz | ||
Minimum Quality Factor 43.9 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
