Toko, DFE252008C, 2520 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1.5 μH Wire-Wound 2.5A Idc
- RS Stock No.:
- 170-9225
- Mfr. Part No.:
- DFE252008C-1R5M=P2
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 170-9225
- Mfr. Part No.:
- DFE252008C-1R5M=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 0.8mm | |
| Dimensions | 2.5 x 2 x 0.8mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 126mΩ | |
| Series | DFE252008C | |
| Core Material | Powdered Iron | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 1.5 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 0.8mm | ||
Dimensions 2.5 x 2 x 0.8mm | ||
Shielded Yes | ||
Maximum DC Resistance 126mΩ | ||
Series DFE252008C | ||
Core Material Powdered Iron | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HN
