Murata, 3900 Wire-wound SMD Inductor 7.2 μH ±20% Wire-Wound 6.6A Idc
- RS Stock No.:
- 170-9212
- Mfr. Part No.:
- 39H722C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 170-9212
- Mfr. Part No.:
- 39H722C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 7.2 μH | |
| Maximum DC Current | 6.6A | |
| Length | 12.9mm | |
| Depth | 12.9mm | |
| Height | 5.8mm | |
| Dimensions | 12.9 x 12.9 x 5.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 13.5mΩ | |
| Series | 3900 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 7.2 μH | ||
Maximum DC Current 6.6A | ||
Length 12.9mm | ||
Depth 12.9mm | ||
Height 5.8mm | ||
Dimensions 12.9 x 12.9 x 5.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 13.5mΩ | ||
Series 3900 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
