TDK, VLF-M, 252015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% 2.1A Idc
- RS Stock No.:
- 170-3317
- Mfr. Part No.:
- VLF252015MT-2R2M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 170-3317
- Mfr. Part No.:
- VLF252015MT-2R2M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 252015 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.5mm | |
| Dimensions | 2.5 x 2 x 1.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 70mΩ | |
| Series | VLF-M | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.1A | ||
Package/Case 252015 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.5mm | ||
Dimensions 2.5 x 2 x 1.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 70mΩ | ||
Series VLF-M | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
