TDK, SLF, 7055 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH Wire-Wound 1.7A Idc

Stock information currently inaccessible
RS Stock No.:
170-3304
Mfr. Part No.:
SLF7055T-220M1R7-3PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22 μH

Maximum DC Current

1.7A

Package/Case

7055

Length

7mm

Depth

7mm

Height

5.5mm

Dimensions

7 x 7 x 5.5mm

Shielded

Yes

Maximum DC Resistance

64.3mΩ

Series

SLF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy