TDK, NLFV-EF, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH Wire-Wound 20mA Idc
- RS Stock No.:
- 170-3289
- Mfr. Part No.:
- NLFV32T-102K-EF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 170-3289
- Mfr. Part No.:
- NLFV32T-102K-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 mH | |
| Maximum DC Current | 20mA | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 22.5Ω | |
| Series | NLFV-EF | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 mH | ||
Maximum DC Current 20mA | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 22.5Ω | ||
Series NLFV-EF | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
