TDK, NLFV-EF, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% 250mA Idc

Stock information currently inaccessible
RS Stock No.:
170-3288
Mfr. Part No.:
NLFV32T-100K-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

250mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

200mΩ

Series

NLFV-EF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP