TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.25A Idc

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-3221
Mfr. Part No.:
CLF12577NIT-331M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

330 μH

Maximum DC Current

1.25A

Length

12.8mm

Automotive Standard

AEC-Q200

Depth

12.5mm

Height

7.7mm

Dimensions

12.8 x 12.5 x 7.7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

410mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy