TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5.1A Idc
- RS Stock No.:
- 170-3213
- Mfr. Part No.:
- CLF12577NIT-150M-D
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 170-3213
- Mfr. Part No.:
- CLF12577NIT-150M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 5.1A | |
| Length | 12.8mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 12.5mm | |
| Height | 7.7mm | |
| Dimensions | 12.8 x 12.5 x 7.7mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 24mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 5.1A | ||
Length 12.8mm | ||
Automotive Standard AEC-Q200 | ||
Depth 12.5mm | ||
Height 7.7mm | ||
Dimensions 12.8 x 12.5 x 7.7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 24mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
