Cooper Bussmann, DR73/74/125/127, 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 530mA
- RS Stock No.:
- 169-9653
- Mfr. Part No.:
- DR73-221-R
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 169-9653
- Mfr. Part No.:
- DR73-221-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 220 μH | |
| Maximum DC Current | 530mA | |
| Package/Case | 73 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 3.55mm | |
| Dimensions | 7.6 x 7.6 x 3.55mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.05Ω | |
| Series | DR73/74/125/127 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 220 μH | ||
Maximum DC Current 530mA | ||
Package/Case 73 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 3.55mm | ||
Dimensions 7.6 x 7.6 x 3.55mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.05Ω | ||
Series DR73/74/125/127 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
