Eaton, , 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 1.35A Idc
- RS Stock No.:
- 169-9652
- Mfr. Part No.:
- DR73-330-R
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 169-9652
- Mfr. Part No.:
- DR73-330-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.35A | |
| Package/Case | 73 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 3.55mm | |
| Dimensions | 7.6 x 7.6 x 3.55mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 166mΩ | |
| Series | Bussmann | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 33 μH | ||
Maximum DC Current 1.35A | ||
Package/Case 73 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 3.55mm | ||
Dimensions 7.6 x 7.6 x 3.55mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 166mΩ | ||
Series Bussmann | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Note
Eaton formerly known as Bussmann
