Eaton Bussmann Series, DR, 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.67A Idc
- RS Stock No.:
- 169-9650
- Mfr. Part No.:
- DR73-220-R
- Brand:
- Eaton Bussmann Series
Stock information currently inaccessible
- RS Stock No.:
- 169-9650
- Mfr. Part No.:
- DR73-220-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Inductance | 22 μH | |
| Maximum DC Current | 1.67A | |
| Package/Case | 73 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 3.55mm | |
| Dimensions | 7.6 x 7.6 x 3.55mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 107mΩ | |
| Series | DR | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Inductance 22 μH | ||
Maximum DC Current 1.67A | ||
Package/Case 73 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 3.55mm | ||
Dimensions 7.6 x 7.6 x 3.55mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 107mΩ | ||
Series DR | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
