Eaton Bussmann Series, FP1007, 1007 Wire-wound SMD Inductor with a Ferrite Core, 108 nH ±10% Wire-Wound 76A Idc
- RS Stock No.:
- 169-9589
- Mfr. Part No.:
- FP1007R3-R15-R
- Brand:
- Eaton Bussmann Series
Stock information currently inaccessible
- RS Stock No.:
- 169-9589
- Mfr. Part No.:
- FP1007R3-R15-R
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Inductance | 108 nH | |
| Maximum DC Current | 76A | |
| Package/Case | 1007 | |
| Length | 10.2mm | |
| Depth | 7.8mm | |
| Height | 7.3mm | |
| Dimensions | 10.2 x 7.8 x 7.3mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 290µΩ | |
| Series | FP1007 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Inductance 108 nH | ||
Maximum DC Current 76A | ||
Package/Case 1007 | ||
Length 10.2mm | ||
Depth 7.8mm | ||
Height 7.3mm | ||
Dimensions 10.2 x 7.8 x 7.3mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 290µΩ | ||
Series FP1007 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
