Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 2.7 nH ±0.5nH Wire-Wound 570mA Idc Q:15
- RS Stock No.:
- 169-6331
- Mfr. Part No.:
- LQW04AN2N7D00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-6331
- Mfr. Part No.:
- LQW04AN2N7D00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.7 nH | |
| Maximum DC Current | 570mA | |
| Package/Case | 03015 | |
| Length | 0.8mm | |
| Depth | 0.4mm | |
| Height | 0.4mm | |
| Dimensions | 0.8 x 0.4 x 0.4mm | |
| Tolerance | ±0.5nH | |
| Maximum DC Resistance | 70mΩ | |
| Series | LQW04A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 15GHz | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.7 nH | ||
Maximum DC Current 570mA | ||
Package/Case 03015 | ||
Length 0.8mm | ||
Depth 0.4mm | ||
Height 0.4mm | ||
Dimensions 0.8 x 0.4 x 0.4mm | ||
Tolerance ±0.5nH | ||
Maximum DC Resistance 70mΩ | ||
Series LQW04A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15GHz | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
