RS PRO, 64 Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.1A Idc

Stock information currently inaccessible
RS Stock No.:
169-3792
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

33 μH

Maximum DC Current

1.1A

Package/Case

64

Length

6.7mm

Depth

6.7mm

Height

3.8mm

Dimensions

6.7 x 6.7 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

124mΩ

Series

NPIS64D

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy