RS PRO, 43 Shielded Wire-wound SMD Inductor 8.2 μH ±20% Wire-Wound 1.04A Idc

Stock information currently inaccessible
RS Stock No.:
169-3778
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

8.2 μH

Maximum DC Current

1.04A

Package/Case

43

Length

4.8mm

Depth

4.8mm

Height

3mm

Dimensions

4.8 x 4.8 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

118mΩ

Series

NPIS43D

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy