RS PRO, 27 Shielded Wire-wound SMD Inductor 39 μH ±20% Wire-Wound 2.75A Idc

Stock information currently inaccessible
RS Stock No.:
169-3768
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

39 μH

Maximum DC Current

2.75A

Package/Case

27

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

73mΩ

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy