RS PRO, 43 Unshielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 700mA Idc

Stock information currently inaccessible
RS Stock No.:
169-3716
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

33 μH

Maximum DC Current

700mA

Package/Case

43

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

600mΩ

Series

NPI43C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy