RS PRO, 31 Unshielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 2.1A Idc
- RS Stock No.:
- 169-3706
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 169-3706
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 33 μH | |
| Maximum DC Current | 2.1A | |
| Package/Case | 31 | |
| Length | 12.8mm | |
| Depth | 9.3mm | |
| Height | 5mm | |
| Dimensions | 12.8 x 9.3 x 5mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Maximum Self Resonant Frequency | 14MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 33 μH | ||
Maximum DC Current 2.1A | ||
Package/Case 31 | ||
Length 12.8mm | ||
Depth 9.3mm | ||
Height 5mm | ||
Dimensions 12.8 x 9.3 x 5mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Maximum Self Resonant Frequency 14MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
