RS PRO, 24 Shielded Wire-wound SMD Inductor 10 μH Shielded 4.5A Idc
- RS Stock No.:
- 169-3481
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 169-3481
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 10 μH | |
| Maximum DC Current | 4.5A | |
| Package/Case | 24 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 5mm | |
| Dimensions | 12.5 x 12.5 x 5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 28mΩ | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 4.5A | ||
Package/Case 24 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 5mm | ||
Dimensions 12.5 x 12.5 x 5mm | ||
Shielded Yes | ||
Maximum DC Resistance 28mΩ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
