RS PRO, 0105 Shielded Wire-wound SMD Inductor 220 μH Shielded 940mA Idc

Stock information currently inaccessible
RS Stock No.:
169-3476
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

220 μH

Maximum DC Current

940mA

Package/Case

0105

Length

10.6mm

Depth

10.5mm

Height

5mm

Dimensions

10.6 x 10.5 x 5mm

Shielded

Yes

Maximum DC Resistance

500mΩ

Moulded

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Inductor Construction

Shielded

COO (Country of Origin):
CN