RS PRO, 27 Shielded Wire-wound SMD Inductor 4.7 μH Shielded 6.8A Idc
- RS Stock No.:
- 169-3446
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 169-3446
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 6.8A | |
| Package/Case | 27 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 8mm | |
| Dimensions | 12.5 x 12.5 x 8mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 15.8mΩ | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 4.7 μH | ||
Maximum DC Current 6.8A | ||
Package/Case 27 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8mm | ||
Dimensions 12.5 x 12.5 x 8mm | ||
Shielded Yes | ||
Maximum DC Resistance 15.8mΩ | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
