RS PRO, 1210 (3225M) Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 300mA Idc
- RS Stock No.:
- 169-3420
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 169-3420
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 10 μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 3.2 x 2.5 x 2.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 572mΩ | |
| Maximum Self Resonant Frequency | Minimum of 26MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 300mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 3.2 x 2.5 x 2.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 572mΩ | ||
Maximum Self Resonant Frequency Minimum of 26MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
RS Pro Unshielded Wire Wound Inductors 1210 10uH-47uH
This range of unshielded wirewound chip inductors from our trusted RS Pro brand are a high-quality solution. With a standard 1210 case size, these wire wound surface mount inductance feature high inductance. These chip inductors are suitable for both flow and reflow soldering.
